
B32521C0105K000 | |
|---|---|
DigiKey Part Number | 495-2435-ND |
Manufacturer | |
Manufacturer Product Number | B32521C0105K000 |
Description | CAP FILM 1UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C0105K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱56.57000 | ₱56.57 |
| 10 | ₱36.38500 | ₱363.85 |
| 50 | ₱28.34580 | ₱1,417.29 |
| 100 | ₱25.86260 | ₱2,586.26 |
| 500 | ₱21.67620 | ₱10,838.10 |
| 1,000 | ₱20.38158 | ₱20,381.58 |
| 3,000 | ₱18.78227 | ₱56,346.81 |
| 5,000 | ₱18.19086 | ₱90,954.30 |

