
B32521C3473K000 | |
|---|---|
DigiKey Part Number | 495-4170-ND |
Manufacturer | |
Manufacturer Product Number | B32521C3473K000 |
Description | CAP FILM 0.047UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C3473K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱16.43600 | ₱164.36 |
| 50 | ₱12.30300 | ₱615.15 |
| 100 | ₱11.02270 | ₱1,102.27 |
| 500 | ₱8.86938 | ₱4,434.69 |
| 1,000 | ₱8.20420 | ₱8,204.20 |
| 3,000 | ₱7.38222 | ₱22,146.66 |
| 5,000 | ₱7.07847 | ₱35,392.35 |

