
B32521C3474J000 | |
|---|---|
DigiKey Part Number | 495-1208-ND |
Manufacturer | |
Manufacturer Product Number | B32521C3474J000 |
Description | CAP FILM 0.47UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C3474J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱56.57000 | ₱56.57 |
| 10 | ₱36.26600 | ₱362.66 |
| 50 | ₱28.25060 | ₱1,412.53 |
| 100 | ₱25.77920 | ₱2,577.92 |
| 500 | ₱21.60474 | ₱10,802.37 |
| 1,000 | ₱20.31310 | ₱20,313.10 |
| 3,000 | ₱18.71776 | ₱56,153.28 |
| 5,000 | ₱18.12773 | ₱90,638.65 |

