
B32521C6473K289 | |
|---|---|
DigiKey Part Number | 495-2446-1-ND - Cut Tape (CT) 495-2446-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32521C6473K289 |
Description | CAP FILM 0.047UF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C6473K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 10 | ₱20.42600 | ₱204.26 |
| 50 | ₱15.36400 | ₱768.20 |
| 100 | ₱13.81560 | ₱1,381.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 830 | ₱9.76548 | ₱8,105.35 |
| 1,660 | ₱9.11796 | ₱15,135.81 |
| 2,490 | ₱8.79379 | ₱21,896.54 |
| 4,150 | ₱8.43486 | ₱35,004.67 |
| 5,810 | ₱8.22487 | ₱47,786.49 |
| 8,300 | ₱8.02303 | ₱66,591.15 |

