
B32522C3474K000 | |
|---|---|
DigiKey Part Number | 495-4179-ND |
Manufacturer | |
Manufacturer Product Number | B32522C3474K000 |
Description | CAP FILM 0.47UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C3474K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱52.40000 | ₱52.40 |
| 10 | ₱33.34800 | ₱333.48 |
| 50 | ₱25.84480 | ₱1,292.24 |
| 100 | ₱23.54010 | ₱2,354.01 |
| 500 | ₱19.64198 | ₱9,820.99 |
| 1,000 | ₱18.43787 | ₱18,437.87 |
| 3,000 | ₱16.95031 | ₱50,850.93 |
| 5,000 | ₱16.40007 | ₱82,000.35 |

