0.47 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32522C3474K189

DigiKey Part Number
495-B32522C3474K189TR-ND - Tape & Reel (TR)
495-B32522C3474K189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32522C3474K189
Description
CAP FILM 0.47UF 10% 250VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32522C3474K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,070
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱58.95000₱58.95
10₱37.69500₱376.95
50₱29.28660₱1,464.33
100₱26.69630₱2,669.63
500₱22.32410₱11,162.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,100₱19.18972₱21,108.69
2,200₱18.19090₱40,019.98
3,300₱17.69050₱58,378.65
5,500₱17.13589₱94,247.40
7,700₱16.81158₱129,449.17
11,000₱16.49974₱181,497.14
Manufacturers Standard Package