
B32522E6104K189 | |
|---|---|
DigiKey Part Number | 495-4960-2-ND - Tape & Reel (TR) 495-4960-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32522E6104K189 |
Description | CAP FILM 0.1UF 10% 400VDC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522E6104K189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Not For New Designs | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32522N6104K000 | TDK | 2,429 | 495-77146-ND | ₱36.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱49.43000 | ₱49.43 |
| 10 | ₱31.32300 | ₱313.23 |
| 50 | ₱24.12960 | ₱1,206.48 |
| 100 | ₱21.90840 | ₱2,190.84 |
| 500 | ₱18.15204 | ₱9,076.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | ₱15.31763 | ₱19,912.92 |
| 2,600 | ₱14.49928 | ₱37,698.13 |
| 3,900 | ₱14.08938 | ₱54,948.58 |
| 6,500 | ₱13.63503 | ₱88,627.70 |
| 9,100 | ₱13.36943 | ₱121,661.81 |
| 13,000 | ₱13.11396 | ₱170,481.48 |

