1 µF Film Capacitor 200V 450V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32522N6105K000

DigiKey Part Number
495-4420-ND
Manufacturer
Manufacturer Product Number
B32522N6105K000
Description
CAP FILM 1UF 10% 450VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 200V 450V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32522N6105K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.433" W (18.00mm x 11.00mm)
Capacitance
Height - Seated (Max)
0.728" (18.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
450V
Applications
Automotive; EMI, RFI Suppression
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 937
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱79.20000₱79.20
10₱52.10600₱521.06
50₱41.32780₱2,066.39
300₱33.91967₱10,175.90
600₱31.91780₱19,150.68
1,200₱30.26976₱36,323.71
2,700₱28.70773₱77,510.87
5,100₱27.70838₱141,312.74
Manufacturers Standard Package