
B32523Q8684K000 | |
|---|---|
DigiKey Part Number | B32523Q8684K000-ND |
Manufacturer | |
Manufacturer Product Number | B32523Q8684K000 |
Description | CAP FILM 0.68UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 200V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32523Q8684K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.472" W (26.50mm x 12.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱114.93000 | ₱114.93 |
| 10 | ₱77.59400 | ₱775.94 |
| 50 | ₱62.81340 | ₱3,140.67 |
| 450 | ₱50.95362 | ₱22,929.13 |
| 900 | ₱48.49620 | ₱43,646.58 |
| 1,350 | ₱47.26506 | ₱63,807.83 |
| 2,700 | ₱45.45893 | ₱122,739.11 |
| 5,400 | ₱43.97161 | ₱237,446.69 |

