
B32526T6565K000 | |
|---|---|
DigiKey Part Number | 495-4550-ND |
Manufacturer | |
Manufacturer Product Number | B32526T6565K000 |
Description | CAP FILM 5.6UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32526T6565K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.945" W (41.50mm x 24.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱462.11000 | ₱462.11 |
| 10 | ₱345.98600 | ₱3,459.86 |
| 50 | ₱299.72700 | ₱14,986.35 |
| 260 | ₱269.72942 | ₱70,129.65 |
| 520 | ₱260.71219 | ₱135,570.34 |
| 1,040 | ₱253.28619 | ₱263,417.64 |

