
B32529C0102J189 | |
|---|---|
DigiKey Part Number | 495-77008-2-ND - Tape & Reel (TR) 495-77008-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C0102J189 |
Description | CAP FILM 1000PF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0102J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱10.65900 | ₱106.59 |
| 50 | ₱7.75340 | ₱387.67 |
| 100 | ₱6.87210 | ₱687.21 |
| 500 | ₱5.38094 | ₱2,690.47 |
| 1,000 | ₱4.92181 | ₱4,921.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | ₱4.16638 | ₱11,665.86 |
| 5,600 | ₱3.89787 | ₱21,828.07 |
| 8,400 | ₱3.76349 | ₱31,613.32 |
| 14,000 | ₱3.61456 | ₱50,603.84 |
| 19,600 | ₱3.52752 | ₱69,139.39 |
| 28,000 | ₱3.44378 | ₱96,425.84 |

