1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C0105K189

DigiKey Part Number
495-B32529C0105K189TR-ND - Tape & Reel (TR)
495-B32529C0105K189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C0105K189
Description
CAP FILM 1UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C0105K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.287" L x 0.177" W (7.30mm x 4.50mm)
Height - Seated (Max)
0.374" (9.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,770
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱34.54000₱34.54
10₱21.43800₱214.38
50₱16.16180₱808.09
100₱14.54210₱1,454.21
500₱11.81592₱5,907.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱9.73127₱14,596.91
3,000₱9.16038₱27,481.14
4,500₱8.87467₱39,936.01
7,500₱8.55789₱64,184.18
10,500₱8.37279₱87,914.29
15,000₱8.19464₱122,919.60
Manufacturers Standard Package