
B32529C0105K289 | |
|---|---|
DigiKey Part Number | 495-75655-1-ND - Cut Tape (CT) 495-75655-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0105K289 |
Description | CAP FILM 1UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0105K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.177" W (7.30mm x 4.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱25.48700 | ₱254.87 |
| 50 | ₱19.44900 | ₱972.45 |
| 100 | ₱17.58510 | ₱1,758.51 |
| 500 | ₱14.44206 | ₱7,221.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱12.14258 | ₱21,856.64 |
| 3,600 | ₱11.49811 | ₱41,393.20 |
| 5,400 | ₱11.17555 | ₱60,347.97 |
| 9,000 | ₱10.81785 | ₱97,360.65 |
| 12,600 | ₱10.60878 | ₱133,670.63 |
| 18,000 | ₱10.40759 | ₱187,336.62 |
| 21,600 | ₱10.31232 | ₱222,746.11 |
| 43,200 | ₱9.99121 | ₱431,620.27 |
| 45,000 | ₱9.97424 | ₱448,840.80 |

