1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C0105K289

DigiKey Part Number
495-75655-1-ND - Cut Tape (CT)
495-75655-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C0105K289
Description
CAP FILM 1UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C0105K289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.287" L x 0.177" W (7.30mm x 4.50mm)
Height - Seated (Max)
0.374" (9.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱42.28000₱42.28
10₱26.26200₱262.62
50₱20.03260₱1,001.63
100₱18.11510₱1,811.51
500₱14.87560₱7,437.80
Tape & Box (TB)
QuantityUnit PriceExt Price
1,800₱12.14258₱21,856.64
3,600₱11.49811₱41,393.20
5,400₱11.17555₱60,347.97
9,000₱10.81785₱97,360.65
12,600₱10.60878₱133,670.63
18,000₱10.40759₱187,336.62
Manufacturers Standard Package