
B32529C0124J289 | |
|---|---|
DigiKey Part Number | 495-B32529C0124J289CT-ND - Cut Tape (CT) 495-B32529C0124J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0124J289 |
Description | CAP FILM 0.12UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0124J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱12.62500 | ₱126.25 |
| 50 | ₱9.26600 | ₱463.30 |
| 100 | ₱8.23580 | ₱823.58 |
| 500 | ₱6.49928 | ₱3,249.64 |
| 1,000 | ₱5.96453 | ₱5,964.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | ₱4.86207 | ₱15,558.62 |
| 6,400 | ₱4.56953 | ₱29,244.99 |
| 9,600 | ₱4.42308 | ₱42,461.57 |
| 16,000 | ₱4.26080 | ₱68,172.80 |
| 22,400 | ₱4.16589 | ₱93,315.94 |
| 32,000 | ₱4.07462 | ₱130,387.84 |

