
B32529C0334J189 | |
|---|---|
DigiKey Part Number | 495-4998-2-ND - Tape & Reel (TR) 495-4998-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C0334J189 |
Description | CAP FILM 0.33UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0334J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.118" W (7.20mm x 3.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱19.65200 | ₱196.52 |
| 50 | ₱14.76840 | ₱738.42 |
| 100 | ₱13.26770 | ₱1,326.77 |
| 500 | ₱10.72852 | ₱5,364.26 |
| 1,000 | ₱9.94485 | ₱9,944.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | ₱8.43948 | ₱20,254.75 |
| 4,800 | ₱7.97436 | ₱38,276.93 |
| 7,200 | ₱7.74150 | ₱55,738.80 |
| 12,000 | ₱7.48340 | ₱89,800.80 |
| 16,800 | ₱7.33248 | ₱123,185.66 |
| 24,000 | ₱7.18736 | ₱172,496.64 |

