
B32529C0684J189 | |
|---|---|
DigiKey Part Number | 495-4993-2-ND - Tape & Reel (TR) 495-4993-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C0684J189 |
Description | CAP FILM 0.68UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0684J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.177" W (7.30mm x 4.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.88000 | ₱42.88 |
| 10 | ₱26.91700 | ₱269.17 |
| 50 | ₱20.56860 | ₱1,028.43 |
| 100 | ₱18.61530 | ₱1,861.53 |
| 500 | ₱15.30316 | ₱7,651.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱12.69884 | ₱19,048.26 |
| 3,000 | ₱12.00607 | ₱36,018.21 |
| 4,500 | ₱11.65936 | ₱52,467.12 |
| 7,500 | ₱11.27480 | ₱84,561.00 |
| 10,500 | ₱11.05010 | ₱116,026.05 |
| 15,000 | ₱10.83385 | ₱162,507.75 |

