
B32529C0822J000 | |
|---|---|
DigiKey Part Number | 495-6832-ND |
Manufacturer | |
Manufacturer Product Number | B32529C0822J000 |
Description | CAP FILM 8200PF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0822J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱10.12400 | ₱101.24 |
| 50 | ₱7.37220 | ₱368.61 |
| 100 | ₱6.52670 | ₱652.67 |
| 500 | ₱5.11178 | ₱2,555.89 |
| 2,000 | ₱4.31678 | ₱8,633.56 |
| 4,000 | ₱4.02171 | ₱16,086.84 |
| 6,000 | ₱3.87393 | ₱23,243.58 |

