
B32529C0822K289 | |
|---|---|
DigiKey Part Number | 495-2585-1-ND - Cut Tape (CT) 495-2585-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0822K289 |
Description | CAP FILM 8200PF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0822K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱9.94500 | ₱99.45 |
| 50 | ₱7.21740 | ₱360.87 |
| 100 | ₱6.38380 | ₱638.38 |
| 500 | ₱4.98196 | ₱2,490.98 |
| 1,000 | ₱4.54902 | ₱4,549.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | ₱3.78924 | ₱12,125.57 |
| 6,400 | ₱3.54583 | ₱22,693.31 |
| 9,600 | ₱3.42388 | ₱32,869.25 |
| 16,000 | ₱3.28884 | ₱52,621.44 |
| 22,400 | ₱3.20985 | ₱71,900.64 |
| 32,000 | ₱3.13391 | ₱100,285.12 |

