0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C1104K189

DigiKey Part Number
495-B32529C1104K189TR-ND - Tape & Reel (TR)
495-B32529C1104K189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C1104K189
Description
CAP FILM 0.1UF 10% 100VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C1104K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.287" L x 0.098" W (7.30mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,822
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱17.27000₱17.27
10₱10.24300₱102.43
50₱7.43180₱371.59
100₱6.57430₱657.43
500₱5.13082₱2,565.41
1,000₱4.68539₱4,685.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,800₱3.84183₱10,757.12
5,600₱3.58906₱20,098.74
8,400₱3.46248₱29,084.83
14,000₱3.32229₱46,512.06
19,600₱3.24031₱63,510.08
28,000₱3.16147₱88,521.16
Manufacturers Standard Package