
B32529C1222J189 | |
|---|---|
DigiKey Part Number | 495-5056-2-ND - Tape & Reel (TR) 495-5056-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C1222J189 |
Description | CAP FILM 2200PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1222J189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱10.95700 | ₱109.57 |
| 50 | ₱7.99160 | ₱399.58 |
| 100 | ₱7.07450 | ₱707.45 |
| 500 | ₱5.54292 | ₱2,771.46 |
| 1,000 | ₱5.06949 | ₱5,069.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | ₱4.16638 | ₱11,665.86 |
| 5,600 | ₱3.89787 | ₱21,828.07 |
| 8,400 | ₱3.76349 | ₱31,613.32 |
| 14,000 | ₱3.61456 | ₱50,603.84 |
| 19,600 | ₱3.52752 | ₱69,139.39 |
| 28,000 | ₱3.44378 | ₱96,425.84 |

