
B32529C1222J289 | |
|---|---|
DigiKey Part Number | 495-2484-1-ND - Cut Tape (CT) 495-2484-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C1222J289 |
Description | CAP FILM 2200PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1222J289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱10.95700 | ₱109.57 |
| 50 | ₱7.99160 | ₱399.58 |
| 100 | ₱7.07450 | ₱707.45 |
| 500 | ₱5.54292 | ₱2,771.46 |
| 1,000 | ₱5.06949 | ₱5,069.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | ₱4.11044 | ₱13,153.41 |
| 6,400 | ₱3.85195 | ₱24,652.48 |
| 9,600 | ₱3.72250 | ₱35,736.00 |
| 16,000 | ₱3.57903 | ₱57,264.48 |
| 22,400 | ₱3.49516 | ₱78,291.58 |
| 32,000 | ₱3.41452 | ₱109,264.64 |

