0.27 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C1274J000

DigiKey Part Number
495-B32529C1274J000-ND
Manufacturer
Manufacturer Product Number
B32529C1274J000
Description
CAP FILM 0.27UF 5% 100VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.27 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±5%
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - AC
63V
Ratings
AEC-Q200
Voltage Rating - DC
100V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
8,000₱7.34266₱58,741.28
Manufacturers Standard Package