
B32529C1474J289 | |
|---|---|
DigiKey Part Number | 495-2502-1-ND - Cut Tape (CT) 495-2502-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C1474J289 |
Description | CAP FILM 0.47UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1474J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.177" W (7.30mm x 4.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱25.72600 | ₱257.26 |
| 50 | ₱19.58000 | ₱979.00 |
| 100 | ₱17.69830 | ₱1,769.83 |
| 500 | ₱14.51830 | ₱7,259.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱11.84086 | ₱21,313.55 |
| 3,600 | ₱11.20830 | ₱40,349.88 |
| 5,400 | ₱10.89147 | ₱58,813.94 |
| 9,000 | ₱10.54022 | ₱94,861.98 |
| 12,600 | ₱10.33490 | ₱130,219.74 |
| 18,000 | ₱10.13736 | ₱182,472.48 |

