
B32529C1474K189 | |
|---|---|
DigiKey Part Number | 495-2503-2-ND - Tape & Reel (TR) 495-2503-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C1474K189 |
Description | CAP FILM 0.47UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1474K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.177" W (7.30mm x 4.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.71000 | ₱38.71 |
| 10 | ₱24.17700 | ₱241.77 |
| 50 | ₱18.34140 | ₱917.07 |
| 100 | ₱16.54890 | ₱1,654.89 |
| 500 | ₱13.53214 | ₱6,766.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱11.18905 | ₱16,783.58 |
| 3,000 | ₱10.55722 | ₱31,671.66 |
| 4,500 | ₱10.24075 | ₱46,083.38 |
| 7,500 | ₱9.89006 | ₱74,175.45 |
| 10,500 | ₱9.68504 | ₱101,692.92 |
| 15,000 | ₱9.48782 | ₱142,317.30 |

