
B32529C3473K000 | |
|---|---|
DigiKey Part Number | 495-2552-ND |
Manufacturer | |
Manufacturer Product Number | B32529C3473K000 |
Description | CAP FILM 0.047UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3473K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.138" W (7.30mm x 3.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 10 | ₱15.30400 | ₱153.04 |
| 50 | ₱11.40980 | ₱570.49 |
| 100 | ₱10.20690 | ₱1,020.69 |
| 500 | ₱8.17978 | ₱4,089.89 |
| 2,000 | ₱7.03941 | ₱14,078.82 |
| 4,000 | ₱6.61556 | ₱26,462.24 |
| 6,000 | ₱6.40351 | ₱38,421.06 |

