
B32529C3473K289 | |
|---|---|
DigiKey Part Number | 495-2552-1-ND - Cut Tape (CT) 495-2552-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C3473K289 |
Description | CAP FILM 0.047UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3473K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.138" W (7.30mm x 3.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱16.13800 | ₱161.38 |
| 50 | ₱12.01720 | ₱600.86 |
| 100 | ₱10.74280 | ₱1,074.28 |
| 500 | ₱8.61094 | ₱4,305.47 |
| 1,000 | ₱7.95171 | ₱7,951.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,300 | ₱6.59917 | ₱15,178.09 |
| 4,600 | ₱6.20692 | ₱28,551.83 |
| 6,900 | ₱6.01049 | ₱41,472.38 |
| 11,500 | ₱5.79277 | ₱66,616.85 |
| 16,100 | ₱5.66550 | ₱91,214.55 |
| 23,000 | ₱5.54307 | ₱127,490.61 |
| 27,600 | ₱5.48509 | ₱151,388.48 |
| 55,200 | ₱5.28969 | ₱291,990.89 |
| 57,500 | ₱5.27932 | ₱303,560.90 |

