
B32529C3822J289 | |
|---|---|
DigiKey Part Number | 495-76968-1-ND - Cut Tape (CT) 495-76968-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C3822J289 |
Description | CAP FILM 8200PF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3822J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱12.20800 | ₱122.08 |
| 50 | ₱8.94440 | ₱447.22 |
| 100 | ₱7.94400 | ₱794.40 |
| 500 | ₱6.25990 | ₱3,129.95 |
| 1,000 | ₱5.74002 | ₱5,740.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | ₱4.67319 | ₱14,954.21 |
| 6,400 | ₱4.38902 | ₱28,089.73 |
| 9,600 | ₱4.24672 | ₱40,768.51 |
| 16,000 | ₱4.08904 | ₱65,424.64 |
| 22,400 | ₱3.99690 | ₱89,530.56 |
| 32,000 | ₱3.90825 | ₱125,064.00 |

