1000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C6102J189

DigiKey Part Number
495-B32529C6102J189TR-ND - Tape & Reel (TR)
495-B32529C6102J189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C6102J189
Description
CAP FILM 1000PF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C6102J189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
200V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,653
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱22.03000₱22.03
10₱13.28000₱132.80
50₱9.77820₱488.91
100₱8.70030₱870.03
500₱6.88518₱3,442.59
1,000₱6.32600₱6,326.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,800₱5.23253₱14,651.08
5,600₱4.91500₱27,524.00
8,400₱4.75606₱39,950.90
14,000₱4.57986₱64,118.04
19,600₱4.47688₱87,746.85
28,000₱4.37782₱122,578.96
Manufacturers Standard Package