
B32529C6222J289 | |
|---|---|
DigiKey Part Number | 495-2572-1-ND - Cut Tape (CT) 495-2572-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C6222J289 |
Description | CAP FILM 2200PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C6222J289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱13.28000 | ₱132.80 |
| 50 | ₱9.77820 | ₱488.91 |
| 100 | ₱8.70030 | ₱870.03 |
| 500 | ₱6.88518 | ₱3,442.59 |
| 1,000 | ₱6.32600 | ₱6,326.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | ₱5.16652 | ₱16,532.86 |
| 6,400 | ₱4.86068 | ₱31,108.35 |
| 9,600 | ₱4.70755 | ₱45,192.48 |
| 16,000 | ₱4.53782 | ₱72,605.12 |
| 22,400 | ₱4.43863 | ₱99,425.31 |
| 32,000 | ₱4.34319 | ₱138,982.08 |

