
B32529C6222K289 | |
|---|---|
DigiKey Part Number | 495-B32529C6222K289CT-ND - Cut Tape (CT) 495-B32529C6222K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C6222K289 |
Description | CAP FILM 2200PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C6222K289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱12.50600 | ₱125.06 |
| 50 | ₱9.15880 | ₱457.94 |
| 100 | ₱8.14050 | ₱814.05 |
| 500 | ₱6.41950 | ₱3,209.75 |
| 1,000 | ₱5.89009 | ₱5,890.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | ₱4.79917 | ₱15,357.34 |
| 6,400 | ₱4.50942 | ₱28,860.29 |
| 9,600 | ₱4.36439 | ₱41,898.14 |
| 16,000 | ₱4.20360 | ₱67,257.60 |
| 22,400 | ₱4.10961 | ₱92,055.26 |
| 32,000 | ₱4.01920 | ₱128,614.40 |

