
B32621A6103J289 | |
|---|---|
DigiKey Part Number | 495-B32621A6103J289CT-ND - Cut Tape (CT) 495-B32621A6103J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32621A6103J289 |
Description | CAP FILM 10000PF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32621A6103J289 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.02000 | ₱50.02 |
| 10 | ₱31.56200 | ₱315.62 |
| 50 | ₱24.32020 | ₱1,216.01 |
| 100 | ₱22.08110 | ₱2,208.11 |
| 500 | ₱18.30210 | ₱9,151.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱15.80278 | ₱15,802.78 |
| 2,000 | ₱14.91668 | ₱29,833.36 |
| 3,000 | ₱14.47264 | ₱43,417.92 |
| 5,000 | ₱13.98067 | ₱69,903.35 |
| 7,000 | ₱13.69301 | ₱95,851.07 |
| 10,000 | ₱13.41638 | ₱134,163.80 |

