
B32642B1153J000 | |
|---|---|
DigiKey Part Number | 495-B32642B1153J000-ND |
Manufacturer | |
Manufacturer Product Number | B32642B1153J000 |
Description | CAP FILM 0.015UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32642B1153J000 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 500V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1600V (1.6kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱18.74188 | ₱74,967.52 |

