
B32642H0223J000 | |
|---|---|
DigiKey Part Number | 495-B32642H0223J000-ND |
Manufacturer | |
Manufacturer Product Number | B32642H0223J000 |
Description | 22NF 5% 1000V MMKP BOXED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱52.40000 | ₱52.40 |
| 10 | ₱33.58600 | ₱335.86 |
| 50 | ₱26.04720 | ₱1,302.36 |
| 100 | ₱23.72470 | ₱2,372.47 |
| 500 | ₱19.80514 | ₱9,902.57 |
| 1,000 | ₱18.59330 | ₱18,593.30 |
| 3,000 | ₱17.09661 | ₱51,289.83 |
| 5,000 | ₱16.54311 | ₱82,715.55 |

