0.47 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32652A4474J000

DigiKey Part Number
495-1315-ND
Manufacturer
Manufacturer Product Number
B32652A4474J000
Description
CAP FILM 0.47UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32652A4474J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.354" W (18.00mm x 9.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,895
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱63.12000₱63.12
10₱40.91100₱409.11
50₱32.07360₱1,603.68
100₱29.34620₱2,934.62
500₱24.73708₱12,368.54
1,000₱23.31085₱23,310.85
2,500₱21.80554₱54,513.85
5,000₱20.89800₱104,490.00
Manufacturers Standard Package