0.47 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32652A4474J189

DigiKey Part Number
495-75740-2-ND - Tape & Reel (TR)
495-75740-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32652A4474J189
Description
CAP FILM 0.47UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32652A4474J189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.354" W (18.00mm x 9.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 611
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱83.37000₱83.37
10₱54.84600₱548.46
50₱43.45960₱2,172.98
100₱39.95210₱3,995.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
700₱30.50661₱21,354.63
1,400₱28.96554₱40,551.76
2,100₱28.19352₱59,206.39
3,500₱27.33753₱95,681.36
4,900₱26.83748₱131,503.65
7,000₱26.35615₱184,493.05
Manufacturers Standard Package