
B32652A4474J189 | |
|---|---|
DigiKey Part Number | 495-75740-2-ND - Tape & Reel (TR) 495-75740-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32652A4474J189 |
Description | CAP FILM 0.47UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652A4474J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.354" W (18.00mm x 9.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱83.37000 | ₱83.37 |
| 10 | ₱54.84600 | ₱548.46 |
| 50 | ₱43.45960 | ₱2,172.98 |
| 100 | ₱39.95210 | ₱3,995.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₱30.50661 | ₱21,354.63 |
| 1,400 | ₱28.96554 | ₱40,551.76 |
| 2,100 | ₱28.19352 | ₱59,206.39 |
| 3,500 | ₱27.33753 | ₱95,681.36 |
| 4,900 | ₱26.83748 | ₱131,503.65 |
| 7,000 | ₱26.35615 | ₱184,493.05 |

