
B32656T2104K000 | |
|---|---|
DigiKey Part Number | 495-4553-ND |
Manufacturer | |
Manufacturer Product Number | B32656T2104K000 |
Description | CAP FILM 0.1UF 10% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32656T2104K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.945" W (41.50mm x 24.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱435.31000 | ₱435.31 |
| 10 | ₱324.72600 | ₱3,247.26 |
| 50 | ₱280.62340 | ₱14,031.17 |
| 260 | ₱252.00185 | ₱65,520.48 |
| 520 | ₱243.40146 | ₱126,568.76 |
| 1,040 | ₱236.31501 | ₱245,767.61 |
| 2,600 | ₱228.82843 | ₱594,953.92 |

