3900 pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Radial
B3267x, 2-Pin
B32671,72 Series

B32671L0392J000

DigiKey Part Number
495-3195-ND
Manufacturer
Manufacturer Product Number
B32671L0392J000
Description
CAP FILM 3900PF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3900 pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32671L0392J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
500V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 412
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱33.35000₱33.35
10₱20.60400₱206.04
50₱15.56640₱778.32
100₱14.02400₱1,402.40
500₱11.41930₱5,709.65
1,000₱10.61360₱10,613.60
3,000₱9.61931₱28,857.93
5,000₱9.25169₱46,258.45
Manufacturers Standard Package