
B32676T1205K000 | |
|---|---|
DigiKey Part Number | 495-4569-ND |
Manufacturer | |
Manufacturer Product Number | B32676T1205K000 |
Description | CAP FILM 2UF 10% 750VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 750V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32676T1205K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 750V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 22.7 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.945" W (41.50mm x 24.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱423.40000 | ₱423.40 |
| 10 | ₱315.37700 | ₱3,153.77 |
| 50 | ₱272.19120 | ₱13,609.56 |
| 260 | ₱244.19392 | ₱63,490.42 |
| 520 | ₱235.77906 | ₱122,605.11 |
| 1,040 | ₱228.84664 | ₱238,000.51 |
| 2,600 | ₱221.52188 | ₱575,956.89 |

