New at DigiKey
1 µF Film Capacitor 1050V (1.05kV) Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32714P0105K000

DigiKey Part Number
495-B32714P0105K000-ND
Manufacturer
Manufacturer Product Number
B32714P0105K000
Description
CAP DC LINK MKP 1.0UF 1050V BOX
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 1050V (1.05kV) Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1050V (1.05kV)
Dielectric Material
ESR (Equivalent Series Resistance)
33.5 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.492" W (31.50mm x 12.50mm)
Height - Seated (Max)
0.850" (21.60mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,040
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱120.89000₱120.89
10₱81.82200₱818.22
50₱66.43400₱3,321.70
100₱61.67590₱6,167.59
525₱53.44640₱28,059.36
1,050₱50.99125₱53,540.81
2,625₱48.39816₱127,045.17
5,250₱46.83420₱245,879.55
Manufacturers Standard Package