New at DigiKey
3 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32714P1305J000

DigiKey Part Number
495-B32714P1305J000-ND
Manufacturer
Manufacturer Product Number
B32714P1305J000
Description
CAP DC LINK MKP 3.0UF 1200V BOX
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1200V (1.2kV)
Dielectric Material
ESR (Equivalent Series Resistance)
10.4 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.866" W (31.50mm x 22.00mm)
Height - Seated (Max)
1.441" (36.60mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 372
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱236.41000₱236.41
10₱168.82400₱1,688.24
50₱141.87200₱7,093.60
196₱126.84454₱24,861.53
588₱118.31310₱69,568.10
1,176₱114.13497₱134,222.72
2,548₱110.33811₱281,141.50
5,096₱107.56593₱548,155.98
Manufacturers Standard Package