New at DigiKey
2 µF Film Capacitor 900V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32714P9205J000

DigiKey Part Number
495-B32714P9205J000-ND
Manufacturer
Manufacturer Product Number
B32714P9205J000
Description
CAP DC LINK MKP 2.0UF 900V BOX
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 µF Film Capacitor 900V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
900V
Dielectric Material
ESR (Equivalent Series Resistance)
20.3 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.591" W (31.50mm x 15.00mm)
Height - Seated (Max)
0.969" (24.60mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 789
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱157.21000₱157.21
10₱108.85700₱1,088.57
50₱89.62280₱4,481.14
420₱74.50271₱31,291.14
840₱71.23243₱59,835.24
1,260₱69.59363₱87,687.97
2,520₱67.18965₱169,317.92
5,040₱65.20926₱328,654.67
Manufacturers Standard Package