
B32716P0166K000 | |
|---|---|
DigiKey Part Number | 495-B32716P0166K000-ND |
Manufacturer | |
Manufacturer Product Number | B32716P0166K000 |
Description | CAP DC LINK MKP 16UF 1050V BOX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 µF Film Capacitor 1050V (1.05kV) Polypropylene (PP) Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1050V (1.05kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.5 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.378" W (42.00mm x 35.00mm) | |
Height - Seated (Max) | 2.130" (54.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱570.49000 | ₱570.49 |
| 42 | ₱383.75714 | ₱16,117.80 |
| 84 | ₱366.00560 | ₱30,744.47 |
| 126 | ₱357.10619 | ₱44,995.38 |
| 504 | ₱333.30514 | ₱167,985.79 |
| 1,008 | ₱324.45120 | ₱327,046.81 |

