New at DigiKey
20 µF Film Capacitor 1050V (1.05kV) Polypropylene (PP) Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32716P0206K000

DigiKey Part Number
495-B32716P0206K000-ND
Manufacturer
Manufacturer Product Number
B32716P0206K000
Description
CAP DC LINK MKP 20UF 1050V BOX
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 µF Film Capacitor 1050V (1.05kV) Polypropylene (PP) Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1050V (1.05kV)
Dielectric Material
ESR (Equivalent Series Resistance)
3.6 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.673" L x 1.673" W (42.50mm x 42.50mm)
Height - Seated (Max)
2.366" (60.10mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱713.41000₱713.41
35₱497.24257₱17,403.49
70₱474.98786₱33,249.15
105₱463.83210₱48,702.37
525₱430.19261₱225,851.12
1,015₱420.23056₱426,534.02
Manufacturers Standard Package