
B32716P1106J000 | |
|---|---|
DigiKey Part Number | 495-B32716P1106J000-ND |
Manufacturer | |
Manufacturer Product Number | B32716P1106J000 |
Description | CAP DC LINK MKP 10UF 1200V BOX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP) Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.9 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.378" W (42.00mm x 35.00mm) | |
Height - Seated (Max) | 1.972" (50.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱580.02000 | ₱580.02 |
| 36 | ₱395.37889 | ₱14,233.64 |
| 72 | ₱376.58764 | ₱27,114.31 |
| 108 | ₱367.18093 | ₱39,655.54 |
| 504 | ₱339.75875 | ₱171,238.41 |
| 1,008 | ₱330.78725 | ₱333,433.55 |

