
B32716P6655K000 | |
|---|---|
DigiKey Part Number | 495-B32716P6655K000-ND |
Manufacturer | |
Manufacturer Product Number | B32716P6655K000 |
Description | CAP DC LINK MKP 6.5UF 600V BOX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.5 µF Film Capacitor 600V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 19 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.945" W (42.00mm x 24.00mm) | |
Height - Seated (Max) | 0.594" (15.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱205.45000 | ₱205.45 |
| 10 | ₱144.88500 | ₱1,448.85 |
| 50 | ₱120.91040 | ₱6,045.52 |
| 260 | ₱105.36458 | ₱27,394.79 |
| 520 | ₱100.69446 | ₱52,361.12 |
| 1,040 | ₱96.84891 | ₱100,722.87 |
| 2,600 | ₱92.78600 | ₱241,243.60 |
| 5,200 | ₱90.33586 | ₱469,746.47 |

