
B32718P9506K000 | |
|---|---|
DigiKey Part Number | 495-B32718P9506K000-ND |
Manufacturer | |
Manufacturer Product Number | B32718P9506K000 |
Description | CAP DC LINK MKP 50UF 900V BOX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 900V Polypropylene (PP) Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.5 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.772" W (57.50mm x 45.00mm) | |
Height - Seated (Max) | 2.563" (65.10mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,029.62000 | ₱1,029.62 |
| 35 | ₱743.25200 | ₱26,013.82 |
| 70 | ₱713.69829 | ₱49,958.88 |
| 105 | ₱698.89581 | ₱73,384.06 |
| 525 | ₱654.21516 | ₱343,462.96 |

