
B32776T0505K000 | |
|---|---|
DigiKey Part Number | 495-4564-ND |
Manufacturer | |
Manufacturer Product Number | B32776T0505K000 |
Description | CAP FILM 5UF 10% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32776T0505K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 23.6 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.945" W (41.50mm x 24.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱466.28000 | ₱466.28 |
| 10 | ₱349.67800 | ₱3,496.78 |
| 50 | ₱303.05000 | ₱15,152.50 |
| 195 | ₱277.14267 | ₱54,042.82 |
| 585 | ₱262.35593 | ₱153,478.22 |
| 1,170 | ₱255.11373 | ₱298,483.06 |

