
B32776T8855K000 | |
|---|---|
DigiKey Part Number | 495-4576-ND |
Manufacturer | |
Manufacturer Product Number | B32776T8855K000 |
Description | CAP FILM 8.5UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.5 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32776T8855K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 17.8 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.945" W (41.50mm x 24.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱471.64000 | ₱471.64 |
| 10 | ₱353.60800 | ₱3,536.08 |
| 50 | ₱306.63480 | ₱15,331.74 |
| 195 | ₱280.50190 | ₱54,697.87 |
| 585 | ₱265.59096 | ₱155,370.71 |
| 1,170 | ₱258.28769 | ₱302,196.60 |

